896-021-500-101

Heilind Number:EDA896-021-500-101
Manufacturer:EDAC
Manufacturer Number:896-021-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-500-101

Detailed Description

Enhance your electronics assembly with our high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a single row layout and a total of 21 positions, they offer seamless connectivity for your PCB applications. The black color and straight mount orientation add a sleek and professional touch to your designs. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial use. Elevate your PCB assembly with our high-quality, high-temp Card Edge Connectors.