896-021-500-103

Heilind Number:EDA896-021-500-103
Manufacturer:EDAC
Manufacturer Number:896-021-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-500-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Engineered for durability and performance, these connectors feature a 1-row design with 21 positions, perfect for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers enhanced safety and heat resistance. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make installation a breeze. Trust in our connectors for superior quality and performance.