896-021-500-108

Heilind Number:EDA896-021-500-108
Manufacturer:EDAC
Manufacturer Number:896-021-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-500-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors in sleek black offer a seamless solution for your PCB connections. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, our connectors provide both durability and safety. Featuring a single row with 21 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components for seamless board-to-board connectivity.