896-021-500-112

Heilind Number:EDA896-021-500-112
Manufacturer:EDAC
Manufacturer Number:896-021-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-500-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a reliable 3A current rating and are crafted with UL 94V-0 Polyphenylene Sulfide housing for durability. Featuring a single row layout with 21 positions, they ensure seamless compatibility and connectivity. The copper alloy contact material guarantees efficient signal transfer, while the .125" pitch and .2" row spacing facilitate easy installation. Perfect for industrial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components for a seamless and reliable connection solution.