896-021-500-603

Heilind Number:EDA896-021-500-603
Manufacturer:EDAC
Manufacturer Number:896-021-500-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-500-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-500-603

Detailed Description

Enhance your electronic connections with these high temperature Card Edge Connectors in sleek black. Designed for optimal performance, they feature a single row layout with 21 positions, ideal for seamless board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability, while the copper alloy contacts offer reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these advanced connectors.