896-021-500-604

Heilind Number:EDA896-021-500-604
Manufacturer:EDAC
Manufacturer Number:896-021-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-500-604

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 21 positions, they offer seamless connectivity for your PCB projects. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors deliver the quality and performance you need. Elevate your connectivity solutions with these essential components.