896-021-500-612

Heilind Number:EDA896-021-500-612
Manufacturer:EDAC
Manufacturer Number:896-021-500-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-500-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-500-612

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors boast a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and durability. With a single row housing 21 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee seamless connectivity in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in demanding environments. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your toolkit, offering reliability and efficiency like no other. Elevate your PCB assembly experience with our Card Edge Connectors.