896-021-520-101

Heilind Number:EDA896-021-520-101
Manufacturer:EDAC
Manufacturer Number:896-021-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 21 positions, each crafted from durable copper alloy for reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures safe operation even in high-temperature environments ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient board-to-board connections. Whether you require straight or angled mount orientation, our connectors provide versatile solutions for various electronic applications. Upgrade your setup with these high-quality components for seamless connectivity.