896-021-520-102

Heilind Number:EDA896-021-520-102
Manufacturer:EDAC
Manufacturer Number:896-021-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-520-102

Detailed Description

Enhance your high-temperature device connections with our Black High Temp Card Edge Connectors. Designed for durability and performance, they feature a single row of 21 copper alloy contacts with a pitch of .125 inches, perfect for seamless board-to-board PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation in extreme environments, with an operating temperature range of -40 to 105°C. Engineered for precision, these connectors offer a straight mount orientation and a row spacing of .2 inches, meeting the demands of demanding applications in various industries. Upgrade your connectivity with these high-quality components.