896-021-520-103

Heilind Number:EDA896-021-520-103
Manufacturer:EDAC
Manufacturer Number:896-021-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-520-103

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration featuring 21 positions, they offer seamless connectivity for your electronic devices. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for board-to-board connections. Their straight mount orientation allows for easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.