896-021-520-104

Heilind Number:EDA896-021-520-104
Manufacturer:EDAC
Manufacturer Number:896-021-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-520-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and a single row layout, boasting a total of 21 positions with a pitch of .125 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they ensure reliable conductivity even in harsh environments. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, they are perfect for demanding applications. Their straight mount orientation and .2-inch row spacing offer easy installation on your PCBs, making them essential components for seamless board-to-board connections. Trust in our connectors to deliver exceptional quality and performance for your electronic projects.