896-021-520-107

Heilind Number:EDA896-021-520-107
Manufacturer:EDAC
Manufacturer Number:896-021-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-520-107

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for seamless board-to-board connectivity. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are both durable and visually appealing. Featuring a single row layout with 21 positions, they offer reliable performance in high-density applications. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Upgrade your PCB connections with this essential component.