896-021-520-603

Heilind Number:EDA896-021-520-603
Manufacturer:EDAC
Manufacturer Number:896-021-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-520-603

Detailed Description

Enhance your high-temperature electronic connections with these rugged Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 21 positions, they offer efficient connectivity for various applications. The copper alloy contacts, rated for 3A, guarantee reliable power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Choose the straight mount orientation for easy installation. Elevate your PCB connections with these high-quality Card Edge Connectors.