896-021-520-607

Heilind Number:EDA896-021-520-607
Manufacturer:EDAC
Manufacturer Number:896-021-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-520-607

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, these connectors offer reliable connectivity for your PCB applications. Featuring a contact material of Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. The 21 positions with a pitch of .125 inches provide ample space for seamless board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Trust in their straight mount orientation and precise row spacing of .2 inches for secure and efficient installation. Elevate your connectivity solutions with these rugged and high-performance Card Edge Connectors.