896-021-520-612

Heilind Number:EDA896-021-520-612
Manufacturer:EDAC
Manufacturer Number:896-021-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-520-612

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for maximum durability and performance, these connectors are crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and feature a row spacing of .2 inches, ensuring secure and efficient connectivity. With a pitch of .125 inches and straight mount orientation, they offer seamless integration into your PCB layout. The copper alloy contact material guarantees reliable conductivity, while the operating temperature range of -40 to 105 °C ensures optimal functionality even in extreme conditions. With 21 positions in a single row, these connectors are perfect for high-density applications. Upgrade your connectivity solutions with these black card edge connectors.