896-021-521-102

Heilind Number:EDA896-021-521-102
Manufacturer:EDAC
Manufacturer Number:896-021-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-521-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and a single row layout with 21 positions. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure alignment. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they guarantee exceptional durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation, making them an essential component in your connectivity solutions.