896-021-521-104

Heilind Number:EDA896-021-521-104
Manufacturer:EDAC
Manufacturer Number:896-021-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-521-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimum performance, these connectors feature a single row with 21 positions, ensuring reliable power and data transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections on your PCB. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability even in high-temperature environments. The copper alloy contact material enables efficient conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these black connectors, a vital component in your PCB assembly.