896-021-521-107

Heilind Number:EDA896-021-521-107
Manufacturer:EDAC
Manufacturer Number:896-021-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance under extreme conditions, these black connectors are a reliable solution for industrial applications. With a 3A amperage and housing made of UL 94V-0 Polyphenylene Sulfide, they ensure both durability and safety. Featuring a single row layout with a pitch of .125 inches and a total of 21 positions, these connectors offer seamless integration. The contact material, copper alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in our connectors for secure and high-quality board-to-board connections.