896-021-521-108

Heilind Number:EDA896-021-521-108
Manufacturer:EDAC
Manufacturer Number:896-021-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-521-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, they boast a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row layout and a total of 21 positions at a pitch of .125 inches, these connectors offer seamless integration on your circuit boards. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Ideal for high-performance applications, these connectors guarantee secure and efficient board-to-board connections. Upgrade today and experience superior connectivity with our Card Edge Connectors.