896-021-521-112

Heilind Number:EDA896-021-521-112
Manufacturer:EDAC
Manufacturer Number:896-021-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-521-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 21 positions, perfect for streamlined PCB setups. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing guarantees exceptional durability. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration onto your circuit board. Whether for industrial machinery or high-tech electronics, trust in our Card Edge Connectors to deliver superior connectivity even in extreme operating conditions ranging from -40 to 105 degrees Celsius. Upgrade your PCB assembly with this essential component, ensuring efficient signal transmission and power distribution. Available in sleek black color, they also add a touch of sophistication to your electronic systems. Elevate your connection game with these high-powered Card Edge Connectors.