896-021-521-603

Heilind Number:EDA896-021-521-603
Manufacturer:EDAC
Manufacturer Number:896-021-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-521-603

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors are not only stylish but also durable, featuring a UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. The single-row design with 21 positions ensures seamless connectivity, while the copper alloy contact material guarantees reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors, perfect for professionals in the tech industry.