896-021-521-604

Heilind Number:EDA896-021-521-604
Manufacturer:EDAC
Manufacturer Number:896-021-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-521-604

Detailed Description

Enhance your high-temperature circuitry with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 21 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. Whether for industrial machinery or electronic systems, these connectors are a perfect fit, with a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are a dependable choice for your projects. Elevate your connectivity solutions with these high-performance Card Edge Connectors.