896-021-521-607

Heilind Number:EDA896-021-521-607
Manufacturer:EDAC
Manufacturer Number:896-021-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-521-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our quality and innovation for seamless board-to-board connections.