896-021-521-608

Heilind Number:EDA896-021-521-608
Manufacturer:EDAC
Manufacturer Number:896-021-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-521-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a single row layout and 21 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Perfect for straight mount orientation, these connectors boast an operating temperature range of -40 to 105°C, making them ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these high-quality connectors.