896-021-521-612

Heilind Number:EDA896-021-521-612
Manufacturer:EDAC
Manufacturer Number:896-021-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-521-612

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also heat-resistant, ensuring optimal functionality even in high-temperature conditions. Featuring a single row layout with 21 positions, they offer efficient connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation, installation is straightforward. Operating flawlessly within a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Explore our range of products for more options in the PCB connectors category.