896-021-522-102

Heilind Number:EDA896-021-522-102
Manufacturer:EDAC
Manufacturer Number:896-021-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-522-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a rugged UL 94V-0 Polyphenylene Sulfide housing and a contact material of durable Copper Alloy. With a single row layout and a total of 21 positions, they offer seamless integration for your PCB applications. The .125 inch pitch and .2 inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Trust in our reliable and high-quality connectors to meet your connectivity needs with efficiency and durability.