896-021-522-103

Heilind Number:EDA896-021-522-103
Manufacturer:EDAC
Manufacturer Number:896-021-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-522-103

Detailed Description

Enhance your high-temperature connectivity solutions with these Black Card Edge Connectors. Designed for durability and performance, they boast a 3A amperage rating and feature a single row configuration with 21 positions. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductance even in harsh environments. With a .125-inch pitch and .2-inch row spacing, precise PCB connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.