896-021-522-104

Heilind Number:EDA896-021-522-104
Manufacturer:EDAC
Manufacturer Number:896-021-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-522-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, ensuring reliable power delivery with a 3 A amperage rating. With a single row layout and a pitch of .125 in, they offer seamless integration on your board, while the straight mount orientation simplifies installation. Boasting 21 positions, they provide ample flexibility for your connection needs. Operate with confidence in extreme conditions, thanks to their wide temperature range of -40 to 105 °C. Elevate your PCB assembly with these black connectors, a must-have in any electronic setup.