896-021-522-107

Heilind Number:EDA896-021-522-107
Manufacturer:EDAC
Manufacturer Number:896-021-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-522-107

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors are essential for seamless board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee both style and reliability. Featuring a single row layout with 21 positions, and a compact pitch of .125 inches, they offer optimal space efficiency without compromising on functionality. Crafted from high-quality Copper Alloy, these connectors ensure a secure and stable connection, even in the most demanding environments. With a wide operating temperature range of -40 to 105°C, they are suitable for a variety of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your project. Upgrade your connectivity game today.