896-021-522-108

Heilind Number:EDA896-021-522-108
Manufacturer:EDAC
Manufacturer Number:896-021-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-522-108

Detailed Description

Enhance your high-temperature electronic connections with these black Card Edge Connectors. Designed for durability and performance, they feature a single row of 21 positions with a pitch of .125 inches. The housing is made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a contact material of Copper Alloy, these connectors offer efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The straight mount orientation and row spacing of .2 inches make them easy to install on PCBs, providing a secure and stable connection. Upgrade your PCB connectors with these high-quality components.