896-021-522-602

Heilind Number:EDA896-021-522-602
Manufacturer:EDAC
Manufacturer Number:896-021-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-522-602

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 21 positions, ensuring seamless connectivity in your circuit board layouts. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and compliance with safety standards. Each connector boasts a pitch of .125 inches, with a row spacing of .2 inches for efficient signal transmission. Crafted with precision, the contact material is Copper Alloy, enabling reliable current flow at an amperage of 3A. Engineered for versatility, these connectors offer a straight mount orientation, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Elevate your PCB connectivity with these high-performance Card Edge Connectors.