896-021-522-603

Heilind Number:EDA896-021-522-603
Manufacturer:EDAC
Manufacturer Number:896-021-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-522-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Featuring a sleek black design, these connectors are not only visually striking but also highly functional, with a current rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer robust housing that ensures durability. With a single row layout and 21 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing facilitate precise installation. Designed for versatility, these connectors offer straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Elevate your PCB assembly with these reliable and high-performance connectors.