896-021-522-604

Heilind Number:EDA896-021-522-604
Manufacturer:EDAC
Manufacturer Number:896-021-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-522-604

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors. Designed for reliability in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material. With a current rating of 3 A, they ensure efficient power transmission. The 21-position, single-row design and .125-inch pitch offer seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide consistent performance in extreme conditions. Perfect for a variety of applications, these black connectors guarantee secure and durable connections for your electronic devices. Upgrade your setup with our advanced board-to-board PCB connectors.