896-021-522-607

Heilind Number:EDA896-021-522-607
Manufacturer:EDAC
Manufacturer Number:896-021-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-522-607

Detailed Description

Introducing our High Temp Card Edge Connectors in sleek black. Designed for reliable performance in demanding environments, these connectors feature a single row with 21 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure fitting. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they ensure durability and conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for high-temperature stability and efficient connectivity.