896-021-522-608

Heilind Number:EDA896-021-522-608
Manufacturer:EDAC
Manufacturer Number:896-021-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-522-608

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a reliable amperage of 3 A, making them ideal for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and precision Copper Alloy contacts, they ensure long-lasting quality and secure connections. With a single row design and a pitch of .125 inches, accommodating up to 21 positions, they provide seamless integration on your PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in these connectors for efficient and dependable board-to-board connections in your electronic projects.