896-021-522-612

Heilind Number:EDA896-021-522-612
Manufacturer:EDAC
Manufacturer Number:896-021-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-522-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable solution for your electronic assembly needs. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The copper alloy contact material ensures efficient conductivity, while the 1-row design with 21 positions allows for seamless board-to-board connections. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Choose our Card Edge Connectors for high-quality, high-temperature connectivity solutions.