896-021-526-101

Heilind Number:EDA896-021-526-101
Manufacturer:EDAC
Manufacturer Number:896-021-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-526-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a current rating of 3 A and feature durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 21 positions, they offer seamless integration onto your PCB. The contact material is copper alloy, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Trust in the quality and efficiency of these connectors for your connectivity needs.