896-021-526-102

Heilind Number:EDA896-021-526-102
Manufacturer:EDAC
Manufacturer Number:896-021-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-526-102

Detailed Description

Enhance your high-temperature PCB connections with our durable Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row with 21 copper alloy contacts, offering reliable connectivity for your electronic devices. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment during assembly. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robustness and safety. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for seamless integration into your circuit boards, meeting your connectivity needs with efficiency and durability. Elevate your PCB design with our high-quality Card Edge Connectors.