896-021-526-103

Heilind Number:EDA896-021-526-103
Manufacturer:EDAC
Manufacturer Number:896-021-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-526-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide that ensures durability and safety. With a single row layout and 21 positions, they offer seamless integration for your PCB setups. Crafted with copper alloy contacts, they guarantee optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with these high-performance connectors that are a perfect fit for your project needs.