896-021-526-104

Heilind Number:EDA896-021-526-104
Manufacturer:EDAC
Manufacturer Number:896-021-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-526-104

Detailed Description

Introducing our High Temp Card Edge Connectors, the perfect solution for reliable and efficient board-to-board PCB connections. Designed for high-performance applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. With a current rating of 3A, they ensure secure power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring a single row with 21 positions and a pitch of .125 inches, they offer precise and seamless connectivity. The copper alloy contact material ensures excellent conductivity and signal integrity. Designed for straight mounting orientation with a row spacing of .2 inches, they are versatile and easy to install. Ideal for various industries, these connectors are a must-have for your PCB assembly needs.