896-021-526-112

Heilind Number:EDA896-021-526-112
Manufacturer:EDAC
Manufacturer Number:896-021-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-526-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for optimal performance, these connectors ensure secure and efficient data transmission in industrial environments. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, they guarantee durability and safety. Featuring Copper Alloy contacts, they deliver reliable conductivity, while the 21 positions cater to a wide range of applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Upgrade to seamless connectivity with our high-quality Card Edge Connectors.