896-021-526-602

Heilind Number:EDA896-021-526-602
Manufacturer:EDAC
Manufacturer Number:896-021-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-526-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in challenging environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a single row layout and 21 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where high temperatures are a concern. Upgrade your setup with these essential components, part of our wide range of quality connectors.