896-021-526-604

Heilind Number:EDA896-021-526-604
Manufacturer:EDAC
Manufacturer Number:896-021-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-526-604

Detailed Description

Enhance your connectivity with these high-temperature card edge connectors, designed to withstand even the most demanding environments. Featuring a sleek black finish, they offer both durability and style. With an amperage of 3A, they provide reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures safety and compliance with industry standards. This single-row connector, with 21 positions spaced at a pitch of .125 inches, guarantees efficient signal transmission. Crafted from copper alloy, the contacts are highly conductive. Their straight mount orientation and operating temperature range of -40 to 105°C allow for versatile installation in various applications. Trust in these connectors for seamless and secure board-to-board connections.