896-021-540-101

Heilind Number:EDA896-021-540-101
Manufacturer:EDAC
Manufacturer Number:896-021-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-540-101

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for reliable performance, these connectors feature a single row configuration with 21 positions, crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With a low amperage of 3A and a .125-inch pitch, they ensure efficient power transmission. The straight mount orientation and .2-inch row spacing offer seamless integration onto your board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.