896-021-540-102

Heilind Number:EDA896-021-540-102
Manufacturer:EDAC
Manufacturer Number:896-021-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-540-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for exceptional performance in demanding environments, these connectors are a reliable solution for your PCB interconnection needs. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer robust protection against high temperatures. With a single row design and a total of 21 positions, they provide ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mounting on your PCB. Operating in a wide temperature range from -40 to 105°C, they guarantee optimal performance even in extreme conditions. Suitable for various industries, our Card Edge Connectors are a vital component for seamless PCB connectivity.