896-021-540-103

Heilind Number:EDA896-021-540-103
Manufacturer:EDAC
Manufacturer Number:896-021-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-540-103

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material for high-temperature applications. With one row and 21 positions, they offer seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy integration. Featuring a straight mount orientation, these connectors are perfect for a range of PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee dependable performance in various environments. Upgrade your electronic projects with these top-quality connectors.