896-021-540-107

Heilind Number:EDA896-021-540-107
Manufacturer:EDAC
Manufacturer Number:896-021-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-540-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a rugged UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 21 copper alloy contact positions, they ensure seamless data transmission. The .125" pitch and .2" row spacing offer precise alignment, while a 3A amperage rating guarantees reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability is crucial. Trust in our commitment to quality and innovation in the realm of electronic connectivity.