896-021-540-108

Heilind Number:EDA896-021-540-108
Manufacturer:EDAC
Manufacturer Number:896-021-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-540-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration. With a high amperage rating of 3 A, they ensure reliable power transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability. Each connector features 21 positions, allowing for seamless board-to-board connections. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications. Upgrade your connectivity solutions with these high-quality components.