896-021-540-112

Heilind Number:EDA896-021-540-112
Manufacturer:EDAC
Manufacturer Number:896-021-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-540-112

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 21 positions and a pitch of .125 inches, they offer optimal space efficiency and compatibility. The contact material, made of high-quality Copper Alloy, guarantees reliable and low-resistance connections. Perfect for straight mounting orientation, these connectors thrive in operating temperatures ranging from -40 to 105°C, making them ideal for a variety of industrial applications. Elevate your connectivity game with these top-of-the-line components.