896-021-540-602

Heilind Number:EDA896-021-540-602
Manufacturer:EDAC
Manufacturer Number:896-021-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-540-602

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors. Designed for optimal performance, these connectors feature a single row layout with 21 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they can withstand extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees reliable conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Perfect for board-to-board connections, these connectors offer a straight mount orientation and a 3A amperage rating. Upgrade your electronic assemblies with these high-quality components.